reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EPSON LC-2RBP9 :: Epson colour tape — pastel black/red 6/9

SAVE12%
Item-No.: EPSON LC-2RBP9
€10,70
€9,45
Category of goods: 0

C53S623400

  • Product Description
  • Technical information
  • General
    • Design
    • Ribbon
    • Colour
    • Black/red
  • Measures
    • Width
    • 6 mm
    • Length
    • 9 m

Text colour: black
Tape colour: red
Width: 6 mm



Manufacturer : EPSON
Factory number : C53S623400
Package weight : 0.047 kg
RoHS : conform
Technical information
  • General
    • Design
    • Ribbon
    • Colour
    • Black/red
  • Measures
    • Width
    • 6 mm
    • Length
    • 9 m
Datasheet/manual