reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UMS 3560-100 :: Padded Envelopes without window F16

Item-No.: UMS 3560-100
€23,90
Category of goods: 0

UMS 3560-100

  • Product Description
  • Technical information
  • General
    • Type
    • Bubble envelopes
    • Design
    • Size F16
    • Colour
    • Brown
    • package
    • 100
Luftpolstertaschen ohne Fenster
  • DIN: F16
  • Innenmaße:220 / 340 mm
  • Farbe: braun
  • Inhalt pro Pack:100 Stück



Package weight : 2.6 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bubble envelopes
    • Design
    • Size F16
    • Colour
    • Brown
    • package
    • 100
Datasheet/manual