reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UMS 3559-100 :: Padded Envelopes without window C13


UMS 3559-100

  • Product Description
  • Technical information
  • General
    • Type
    • Bubble envelopes
    • Design
    • Size C13
    • Colour
    • Brown
    • package
    • 100
Luftpolstertaschen
  • DIN: C13
  • Innenmaße:150 / 215 mm
  • Farbe: braun
  • Inhalt pro Pack:100 Stück



Package weight : 1.3 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bubble envelopes
    • Design
    • Size C13
    • Colour
    • Brown
    • package
    • 100
Datasheet/manual