reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UMS 3556-250 :: Envelope without window B4

Item-No.: UMS 3556-250
€24,98
Category of goods: 0


UMS 3556-250

  • Product Description
  • Technical information
  • General
    • Type
    • Shipping bags
    • Technology
    • With adhesive strips
    • Design
    • DIN B4
    • Colour
    • Brown
    • package
    • 250
Versandtaschen ohne Fenster
  • DIN: B4
  • Maße:250 / 353 mm
  • Farbe: braun
  • Verschlussart:Haftklebestreifen
  • Inhalt pro Pack:250 Stück



Package weight : 5.7 kg
RoHS : conform
Technical information
  • General
    • Type
    • Shipping bags
    • Technology
    • With adhesive strips
    • Design
    • DIN B4
    • Colour
    • Brown
    • package
    • 250
Datasheet/manual