reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UMS 3549-250 :: Envelope with window C4

Item-No.: UMS 3549-250
Colour:

€10,98
Category of goods: 0

UMS 3549-250

  • Product Description
  • Technical information
  • General
    • Type
    • Shipping bags
    • Technology
    • Self-adhesive
    • Design
    • DIN C4
    • Colour
    • Brown
    • package
    • 250
Versandtaschen mit Fenster
  • DIN: C4
  • Maße:229 / 324 mm
  • Farbe: braun
  • Verschlussart: selbstklebend
  • Inhalt pro Pack:250 Stück



Package weight : 3.9 kg
RoHS : conform
Technical information
  • General
    • Type
    • Shipping bags
    • Technology
    • Self-adhesive
    • Design
    • DIN C4
    • Colour
    • Brown
    • package
    • 250
Datasheet/manual