reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UMS 3546-500 :: Envelope without window C5

Item-No.: UMS 3546-500
€12,98
Category of goods: 0


UMS 3546-500

  • Product Description
  • Technical information
  • General
    • Type
    • Shipping bags
    • Technology
    • Self-adhesive
    • Design
    • DIN C5
    • Colour
    • Brown
    • package
    • 500
Versandtaschen ohne Fenster
  • DIN: C5
  • Maße:162 / 229 mm
  • Farbe: braun
  • Verschlussart: selbstklebend
  • Inhalt pro Pack:500 Stück



Package weight : 4.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Shipping bags
    • Technology
    • Self-adhesive
    • Design
    • DIN C5
    • Colour
    • Brown
    • package
    • 500
Datasheet/manual