reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UMS 3544-1000 :: Envelope without window DL

Item-No.: UMS 3544-1000
€12,98
Category of goods: 0


UMS 3544-1000

  • Product Description
  • Technical information
  • General
    • Type
    • Envelopes
    • Technology
    • Self-adhesive
    • Design
    • DIN long
    • Colour
    • White
    • package
    • 1000
Briefumschläge ohne Fenster
  • DIN: DL
  • Maße:110 / 220 mm
  • Farbe: weiß
  • Verschlussart: selbstklebend
  • Inhalt pro Pack:1000 Stück



Package weight : 4.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Envelopes
    • Technology
    • Self-adhesive
    • Design
    • DIN long
    • Colour
    • White
    • package
    • 1000
Datasheet/manual