reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TS 45-25111 :: Digital energy cost meter

Item-No.: TS 45-25111
€10,95
Category of goods: 0


TS 45-25111

  • Product Description
  • Technical information
  • General
    • Type
    • Energy meter
    • Design
    • Calculation of power, power consumption and costs
    • Colour
    • White
  • Display
    • Display
    • LCD
  • Electrical values
    • Load limit
    • 3680 W
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Plug housing
    • Output voltage, connection
    • Socket output, type F - protective contact

This energy cost meter detects the energy consumption of electrical consumers and provides consumption data and the resulting power costs clearly in a large LCD display.

The energy cost meter is used to acquire energy consumption data for electrical equipment up to a maximum power consumption of 3,600 VA on a 220 - 240 V power supply.

Digital energy cost meter (with GS mark)
Colour: white, and large LCD display
Very simple to use
No complex installation
With timer programming
Programming of 2 tariffs possible (day and night)
With additional batteries (3 x LR44/AG13) as a reserve in the event of a short-term power failure
Measurement tolerance: +/- 1%; max. 3,600 W; 220 - 240 V/16 A
Displays: Time and day of the week, voltage (V),
mains frequency (Hz), power (W), current (A), energy consumption (kWh), electricity costs (Euro), measuring time (hours/minutes)
Outlet with increased contact protection

The device is not approved for billing purposes.



Manufacturer : TELESOUND
Factory number : 45-2511
Package weight : 0.167 kg
RoHS : conform
Technical information
  • General
    • Type
    • Energy meter
    • Design
    • Calculation of power, power consumption and costs
    • Colour
    • White
  • Display
    • Display
    • LCD
  • Electrical values
    • Load limit
    • 3680 W
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Plug housing
    • Output voltage, connection
    • Socket output, type F - protective contact
Datasheet/manual