reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 9040 :: Wireless energy cost meter

Item-No.: PEAKTECH 9040
€46,20
Category of goods: 0


PEAKTECH 9040

  • Product Description
  • Technical information
  • General
    • Type
    • Energy meter
    • Design
    • With radio transmission
    • Colour
    • White
  • Display
    • Display
    • LCD
  • Electrical values
    • Load limit
    • 3680 W
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact

This newly developed energy cost meter can receive electrical power readings from up to four transmitters. It uses these readings to count weekly, monthly and annual consumption consecutively. This enables electrical consumers to be observed over a long period and energy-hungry devices to be located.

The wireless 2.4-GHz receiver technology allows a range of up to 100 meters between the transmitter and receiver. Users can install the receiver unit in the workplace and from there monitor when the device is switched on and off. It can even be used to switch the device on and off. In addition, automatic on and off conditions can be programmed as required based on day and time.

The large 8 cm LCD, multi-row display simultaneously shows the on/off condition, current consumption, energy costs and the current time and date.

The display can be switched at the touch of a button to display the electricity costs per hour, current and voltage values or the CO² emissions for the energy production used by the consumer.

  • Current weekly, monthly, annual consumption meter

  • Wireless receiver with up to 100 m range

  • Large, 8 cm multi-row display

  • Four measurement channels on the receiving unit

  • Channels can be switched from the receiving unit

  • Day rate and night rates settings

  • Timer function for all four channels

  • CO2 emission calculation in CO2/kg

  • Receiver either free-standing or wall-mounted

  • Safety: GS, EN 61010-1, CAT II 300 V

  • Accessories: 1x transmitter, 1 x receiver, batteries, user manual

  • Additional accessories: transmitter P 9040 TR


Technical data:
Nominal input voltage transmitter: 230 V AC, 50 Hz
Current measurement: 100.0 - 250.0 V AC
Current measurement: 0.01 - 16 A
Max. permissible load: 16 A, 3680 W
Watt reading: 0.0 - 3680.0 W
Power factor calculations: automatic
Consumption display: 0.0 - 9999.9 kWh
Effective power accuracy: ± 2%
Signal frequency: 2.4 GHz
Measuring rate: 6 ~ 30 sec.
Operating voltage: 2x1.5 V AA (receiver), 230 V, 50 Hz (transmitter)
Dimensions (WxHxD): 91 x 124 x 26 mm (receiver), 62 x 121 x 77 mm (transmitter)
Weight: receiver: 210 g, transmitter: 150 g



Manufacturer : PEAKTECH
Factory number : P 9040
Package weight : 0.5 kg
RoHS : conform
Technical information
  • General
    • Type
    • Energy meter
    • Design
    • With radio transmission
    • Colour
    • White
  • Display
    • Display
    • LCD
  • Electrical values
    • Load limit
    • 3680 W
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact
Datasheet/manual