reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 9035 :: Energy meter


PEAKTECH 9035

  • Product Description
  • Technical information
  • General
    • Type
    • Energy meter
    • Design
    • Calculation of power, power consumption and costs
    • Colour
    • White
  • Display
    • Display
    • LCD
  • Electrical values
    • Load limit
    • 3600 W
  • Measures
    • Width
    • 60 mm
    • Height
    • 120 mm
    • Depth
    • 75 mm
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact

Newly developed, high-precision energy cost meter for recording the power consumption of electrical devices and calculating the electricity consumption of devices by entering the electricity price. The integrated power factor calculation can measure all modern consumers extremely precisely, such as switching power supplies, TVs, fluorescent lamps, LED systems and, of course, also ohmic loads, such as electric heaters and hot plates. The very high resolution and low response also enables very small or stand-by consumers from approx. 1 W to be measured.

• For measuring energy costs (€), power consumption (kWh), mains voltage (V), mains frequency (Hz), load current (A) and power factor
• Displays maximum consumption (Wmax) and trigger time
• Displays time, days and consumption time
• Displays power factor from approx. 1 W
• Day rate and night rates settings
• Integrated overload indicator and child lock
• Reset button to reset all device functions
• CO2 emissions calculation in CO2/Kg
• Integrated rechargeable battery for memory
• High resolution of 0.005 A
• High basic accuracy +/- 0.5%
• Safety: GS, EN 61010-1; CAT II 300 V
• Supplied accessories: user manual

Technical data:

Nominal input voltage
240 V AC, 50 Hz

Voltage measurement
200 - 276 V AC, 45 - 65 Hz

Max. permissible load
16 A, 3680 W

Bottom current range
0.005 A

Device consumption
< 0.5 W

Power On indicator
0.005 A... 16,000 A

Watt display range
0.0 ... 3680.0 W

Power factor calculation

0.10 - 1.00

Fuel consumption display
0.0 ... 9999.9 kWh

Accuracy
+/- 0.5 %

Dimensions (WxHxD)
120 x 60 x 75 mm

Weight
160 g



Manufacturer : PEAKTECH
Factory number : 9035
Package weight : 0.219 kg
RoHS : conform
Technical information
  • General
    • Type
    • Energy meter
    • Design
    • Calculation of power, power consumption and costs
    • Colour
    • White
  • Display
    • Display
    • LCD
  • Electrical values
    • Load limit
    • 3600 W
  • Measures
    • Width
    • 60 mm
    • Height
    • 120 mm
    • Depth
    • 75 mm
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact
Datasheet/manual