reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EMG PL PM231E :: Primera-Line power meter PM 231 E

Item-No.: EMG PL PM231E
€14,80
Category of goods: 0


EMG PL PM231E

  • Product Description
  • Technical information
  • General
    • Type
    • Energy meter
    • Design
    • Primera-Line
    • Colour
    • Silver
  • Display
    • Display
    • LCD
  • Electrical values
    • Load limit
    • 3600 W
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact

Helps to save costs and energy.

• Measure voltage, frequency, current, power factor and performance.
• Calculate the total energy consumption and energy costs.
• Measure time displayed in hours and minutes.
• Two individually adjustable electricity tariffs (day + night).
• Socket with child protection.
• Includes three LR44 batteries for data storage in the event of a power failure.



Manufacturer : BRENNENSTUHL
Factory number : 1506600
Package weight : 0.217 kg
RoHS : conform
Technical information
  • General
    • Type
    • Energy meter
    • Design
    • Primera-Line
    • Colour
    • Silver
  • Display
    • Display
    • LCD
  • Electrical values
    • Load limit
    • 3600 W
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact
Datasheet/manual