reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


COST CONTROL ZS :: Additional power outlet for Cost Control RC

Item-No.: COST CONTROL ZS
€20,50
Category of goods: 0


COST CONTROL ZS

  • Product Description
  • Technical information
  • General
    • Type
    • Additional sensor
    • Design
    • With radio transmission
    • Colour
    • White
  • Electrical values
    • Load limit
    • 3600 W
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact

Supplementary outlet for COST CONTROL 2 radio energy cost measurement device



Manufacturer : TECHNOLINE
Factory number : 02622/RT-110
Package weight : 0.137 kg
RoHS : conform
Technical information
  • General
    • Type
    • Additional sensor
    • Design
    • With radio transmission
    • Colour
    • White
  • Electrical values
    • Load limit
    • 3600 W
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact
Datasheet/manual