reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VEL CAMCOLI16 :: Wi-Fi examination camera

Item-No.: VEL CAMCOLI16
€86,20
Category of goods: 0


VEL CAMCOLI16

  • Product Description
  • Technical information
  • General
    • Type
    • WiFi endoscope camera
    • Design
    • 0.3 MP
    • Temperatur max.
    • 0 ... +50
    • Colour
    • Black/grey
  • Implementation
    • Type of battery
    • 4x AA (Mignon)
  • Measures
    • Ø
    • 8 mm
  • Interfaces
    • Connection
    • Wi-Fi

This Wi-Fi examination camera works with Android or iOS smartphones and tablets. Visit the App Store or Google Play to download the free app.
Characteristics

• Ideal for inspecting hard-to-reach places (e.g. within a suspended ceiling)
• 4 white LEDs with adjustable light intensity

Compatible with:
Android: Smartphones and tablets (Android OS 2.3.5) (iSnakescope)
iOS: iPhone, iPod touch and iPad (iOS 4.1 or higher) (iSnakescope)

Video recording and images
Camera diameter: 8 mm
The images and videos are recorded on your smartphone or tablet
Includes: 3 interchangeable accessories
Magnetic tip: to remove small metal objects
Hook: to pull back threads or other small objects
Mirror: to see in corners or shallow areas

Technical data

Recording element: 1/6.5" CMOS
Number of pixels: 640 (H) x 480 (V)
Images per second: 30 fps
Viewing angle: 54°
Focus: 6 cm
Min. bending radius: 45 mm
Wi-Fi range: maximum 18 m
White balance: automatic
IP protection class: IP67 (camera + gooseneck)
Power supply:
Battery: 4 x AA batteries (HR6C/27) (not included)
Battery service life: ±4 hours
Dimensions:
Camera: diameter 8 x 55 mm
Tube: 70 cm
Operating temperature: 0–50 °C
Humidity: 15 - 85% RH
Weight: 270 g



Manufacturer : VELLEMAN
Factory number : CAMCOLI6
Package weight : 1.15 kg
RoHS : conform
Technical information
  • General
    • Type
    • WiFi endoscope camera
    • Design
    • 0.3 MP
    • Temperatur max.
    • 0 ... +50
    • Colour
    • Black/grey
  • Implementation
    • Type of battery
    • 4x AA (Mignon)
  • Measures
    • Ø
    • 8 mm
  • Interfaces
    • Connection
    • Wi-Fi
Datasheet/manual