reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 5601 :: Gooseneck for camera PeakTech 5600, 2m

Item-No.: PEAKTECH 5601
€58,70
Category of goods: 0


PEAKTECH 5601

  • Product Description
  • Technical information
  • General
    • Type
    • Gooseneck for endoscope
    • Technology
    • For PeakTech 5600
    • Colour
    • Black
  • Measures
    • Length
    • 20000 mm
Gooseneck for camera PeakTech 5600, 2 m length


Manufacturer : PEAKTECH
Factory number : P 5601
Package weight : 0.232 kg
RoHS : conform
Technical information
  • General
    • Type
    • Gooseneck for endoscope
    • Technology
    • For PeakTech 5600
    • Colour
    • Black
  • Measures
    • Length
    • 20000 mm
Datasheet/manual