reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MICROSKOP WIFI :: Wi-Fi microscope with app for smartphone/tablet

Item-No.: MICROSKOP WIFI
€69,95
Category of goods: 0
Bargain Item!
Limited amount available.


MICROSKOP WIFI

  • Product Description
  • Technical information
  • General
    • Type
    • Digital microscope
    • Technology
    • 100x magnification
    • Design
    • 1.3 MP
    • Colour
    • White
  • Measures
    • Ø
    • 38 mm
    • Length
    • 133 mm
  • Interfaces
    • Connection
    • WiFi

In many applications, the digital microscope camera can replace a conventional optical microscope, such as in the inspection of electronic components, printed circuit boards, in biology and precision engineering. This camera also does a great job when manually installing SMD sub-assemblies.

It has a manually adjustable focus. In poorly lit areas, the camera can be supported by a built-in LED light. Pictures and videos are displayed and saved via a Wi-Fi-connected mobile device or an app (IOS/Android). A number of functions available are available for image processing.

Power is supplied by a rechargeable battery that is charged via a USB socket.

Easy to use with an app, available for IOS and Android

Sharp, high-resolution images with 1.3 megapixel image sensor.

Incl. measurement function

Technical data
Image sensor, resolution: 1/4" CMOS, 1.3 megapixel
Magnification: 25/100x
Output resolution: 1280 x 960, 800 x 600, 640 x 480
Storage formats: video: AVI, images: JPEG
Focus: manual
Focus range: up to 100 mm
Exposure: automatic
Frame rate: up to 25 fps@1280 x 960
Illumination: white LED
Transfer: Wi-Fi IEEE 802.11b/g/n, up to 5 m, 150 Mbps
Power supply: Lithium battery, 1200 mAh, operating time approx. 2 hours
Battery charging: 5 V/1.5 A via USB port
Dimensions (ø x L): 38 x 133 mm
Operating/storage temperature: 0 - 60°C/-10 - 70°C
Weight: 110 g

Suitable for e.g.:
- Education, research, development and laboratories
- Medical purposes, such as dermatological examinations
- As a reading aid
- Industrial investigations
- Testing of electronic components
- Testing of textiles
- Use by collectors

Smartphone not included!



Package weight : 0.45 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital microscope
    • Technology
    • 100x magnification
    • Design
    • 1.3 MP
    • Colour
    • White
  • Measures
    • Ø
    • 38 mm
    • Length
    • 133 mm
  • Interfaces
    • Connection
    • WiFi
Datasheet/manual