reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MICROKULAR II :: USB eyepiece for microscopes (640x480 pixels)

Item-No.: MICROKULAR II
€53,70
Category of goods: 0


MICROKULAR II

  • Product Description
  • Technical information
  • General
    • Type
    • PC eyepiece
    • Technology
    • 640 x 480
    • Colour
    • Black/silver
  • Interfaces
    • Connection
    • USB
  • Packaging
    • Packaging
    • Incl. software

One of the smartest developments in recent years.
With the MikrOkular you are able to connect a computer to your microscope and thereby bring the microcosm to a wider audience.

You can easily record, archive and process your observations using the software included. Eyepiece fixture: 23 mm / 30 mm

Resolution: 640 x 480 pixels

System requirements:
Personal computer with Windows 2000/XP
700 MHZ processor
128 MB memory
2 GB free hard drive space
CD or DVD drive USB 1.1 /2.0 port

Included with delivery:
PC eyepiece "MikrOkular II", USB connection cable, CD-ROM Ulead Photo Explorer 7.0 SE (unlike BDA delivery without 30 mm adapter)



Manufacturer : BRESSER
Factory number : 59-13500
Package weight : 0.259 kg
RoHS : conform
Technical information
  • General
    • Type
    • PC eyepiece
    • Technology
    • 640 x 480
    • Colour
    • Black/silver
  • Interfaces
    • Connection
    • USB
  • Packaging
    • Packaging
    • Incl. software
Datasheet/manual