reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ENDO KAM RX USB :: Wireless endo color camera, PC-USB receiver

Item-No.: ENDO KAM RX USB
€74,95
Category of goods: 0


ENDO KAM RX USB

  • Product Description
  • Technical information
  • General
    • Type
    • USB wireless receiver
    • Design
    • For endoscope cameras
    • Colour
    • Black
  • Interfaces
    • Connection
    • USB
Findoo USB RX

USB wireless receiver for wireless reception of Findoo endoscopic images on the computer.

• wireless video signal received on the PC
• Compatible with endoscope cameras Findoo Series
• Runs under Windows XP / Vista and Windows 7

The compact USB [Information] dongle receives over 2.4 GHz radio images of Findoo * endoscopes directly into the computer. thus
is the direct playback, recording and archiving
Endoscope video through PC and notebook possible.
An appropriate software is included.

Equipment

• USB 2.0 connection
• Frame rate: 30 fps
• Compact size: 74 x 34 x 13 mm
• Weight: 21 g

delivery:
USB wireless receiver, software, user manual



Manufacturer : DNT
Factory number : 60050
Package weight : 0.06 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB wireless receiver
    • Design
    • For endoscope cameras
    • Colour
    • Black
  • Interfaces
    • Connection
    • USB
Datasheet/manual