reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ENDO KAM PROFI :: DNT Findoo Profiline wireless endoscope camera

Item-No.: ENDO KAM PROFI
€206,30
Category of goods: 0


Findoo ProfiLine Plus

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless endoscope colour camera
    • Design
    • Removable coloured monitor
    • Temperatur max.
    • -10 ... +50
    • Colour
    • Blue/black
  • Implementation
    • Type of battery
    • 4x AA (Mignon)
  • Interfaces
    • Connection
    • TV port (RCA)

Complete professional set: waterproof endoscope camera for wide angle and close-up work, 89-mm monitor and video recording on SD card.

Findoo ProfiLine Plus looks around corners, illuminates cavities or dark niches and records the footage directly as a video on SD (information) card. The endoscope camera comes with two waterproof camera heads: 9 mm for close-up work and 16 mm for wide-angle work; both are equipped with white-light LEDs. The recorded images are played via a detachable, wireless-controlled 89-mm monitor unit. The image sharpness of the object displayed is adjusted automatically via the Fixed Focus function, so you can enjoy sharp images without having to make any manual adjustments.

Wireless monitor unit with 2.4 GHz technology, video function, PC and TV port
The images from the mini camera are wirelessly transmitted straight to the monitor. Recordings can be recorded on SD card or played back at the touch of a button. Via the integrated USB 2.0 [information] port, video files are easy to transfer to a PC to play — ideal also for further processing or sending by email. The detachable display of the Findoo ProfiLine Plus features a video output, with which real-time live images and also video recordings can be played on TV. The necessary connecting cables are included with delivery. The wide variety of application possibilities are supplemented by a corner mirror, which is directly attached to the camera to expand the field of view, attachment accessories are also included (hook, magnet). Batteries supply the camera with power, while the monitor is run on rechargeable lithium-ion batteries or, alternatively, a power supply unit.

Scores of application options for amateurs and professions, indoor and outdoor
Findoo ProfiLine Plus is a professional and versatile day-to-day aid, ideal for amateurs or professionals, for outdoor use or in the home, such as in vehicle repairs, in workshops, for clean-up and maintenance, in wet environments (e.g. drainage) or simply to get new perspectives in areas that are otherwise difficult to reach.

Connectivity
• SD card slot
• USB 2.0 for PC connection (mass storage device)
• Wireless image transfer (2.4 GHz) to receiver (TFT colour monitor)
• Video output, e.g. for TV connection

Features
• Video recording and playback from SD card
• Two waterproof camera heads:
· 9-mm diameter for close-up footage
· 16-mm camera head for wide-angle use
• Endoscope camera with 1 m of working length
• Automatic image sharpness control thanks to Fixed Focus function
• Detachable 89-mm TFT colour monitor
• CMOS image sensor: 400,000 pixels
• Image resolutions:
· 704 x 576 (PAL) with 16 mm
· 640 x 480 with 9 mm
• Video standard: PAL
• White-light LEDs (dimmable)
• Horizontal opening angle:
· 50° (16-mm camera scope)
· 45° (9-mm camera scope)
• Operating temperature: -10 to +50°C
• Humidity: 15 to 85%

Enclosure
• Dimensions: 100 x 70 x 30 mm (TFT colour monitor)
• Weight:
· 530 g (camera incl. bracket)
· 140 g (TFT colour monitor)
• Colour: navigation blue/black
• Power supply:
Camera holder: 4x AA batteries
· TFT colour monitor: lithium-ion battery or power supply unit

Included with delivery:
Endoscope camera, 2 GB MicroSD memory card, 9-mm camera head, 16-mm camera head, attachment accessories (mirror, hook, magnet), TFT colour monitor, power supply unit for monitor, batteries, USB cable, video cable, hard case, operating instructions



Manufacturer : DNT
Factory number : 52113
Package weight : 2.2 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless endoscope colour camera
    • Design
    • Removable coloured monitor
    • Temperatur max.
    • -10 ... +50
    • Colour
    • Blue/black
  • Implementation
    • Type of battery
    • 4x AA (Mignon)
  • Interfaces
    • Connection
    • TV port (RCA)
Datasheet/manual