reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ENDO KAM 2 :: Endoscope colour camera

Item-No.: ENDO KAM 2
€74,20
Category of goods: 0


Endoskop

  • Product Description
  • Technical information
  • General
    • Type
    • Endoscope colour camera
    • Design
    • Waterproof
    • Temperatur max.
    • 0 ... +40
    • Colour
    • Black/grey
  • Implementation
    • Type of battery
    • 4x AA (Mignon)
    • Protection class
    • IP67
  • Measures
    • Length
    • 1149 mm
  • Interfaces
    • Connection
    • TV port

Waterproof (IP67) endoscope colour camera for small-scale use in plumbing, electrical or automotive fields.

This innovative camera illuminates cavities or dark niches and, where needed, picks up lost items with a hook or magnet.

The endoscope camera is equipped with additional white-light LEDs. The up/down buttons on the handle set the brightness and display.

The video output enables recordings to be viewed directly on the TV, for instance.

This camera also focuses in the close-up range up to 2 cm sharp.

Important data:
• Gooseneck: 0.9 m
• Camera diameter: 10 mm
• CMOS image sensor: 76,880 pixels (320 x 240)
• Video standard: PAL
• Monitor: 2.4" (6.09 cm) TFT
• Power supply: 4 x 1.5 V AA batteries

Included with delivery:
• Video adapter,
• Attachment accessories (hook, magnet)
• Case

Batteries not included; please order separately.



Package weight : 1.032 kg
RoHS : conform
Technical information
  • General
    • Type
    • Endoscope colour camera
    • Design
    • Waterproof
    • Temperatur max.
    • 0 ... +40
    • Colour
    • Black/grey
  • Implementation
    • Type of battery
    • 4x AA (Mignon)
    • Protection class
    • IP67
  • Measures
    • Length
    • 1149 mm
  • Interfaces
    • Connection
    • TV port
Datasheet/manual