reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DNT FINDOO WATCH :: Endoscope camera with 2.4" colour wristband monitor

Item-No.: DNT FINDOO WATCH

Category of goods: 0


DNT FINDOO WATCH

  • Product Description
  • Technical information
  • General
    • Type
    • Endoscope camera
    • Design
    • 0.3 MP
    • Temperatur max.
    • -10 ... +50
    • Colour
    • Black/red
  • Implementation
    • Type of battery
    • Li-ion battery
  • Measures
    • Ø
    • 8.5 mm

Findoo Watch displays the live image from the endoscope camera on the colour monitor, which is worn on your wrist like a watch. This makes examining pipes, cavities and hard-to-reach areas, e.g. in a car, even easier because you will always have one hand free.

Live examinations and photo and video recording for a wide range of applications

The flexible camera cable with a usable length of 80 cm can easily be placed in any position. A hook or magnet picks up small objects and an angled mirror fitted on the camera head expands the field of view. The shutter release for taking photos or recording videos and the brightness control for the white LEDs are on the handle. The recorded content is saved to a microSD card. The image sharpness of the object displayed is adjusted automatically via the Fixed Focus function, so you can enjoy sharp images without having to make any manual adjustments. The image on the monitor can be rotated 180°. The device is powered by a built-in lithium-ion battery. While in standby mode, the wristband monitor displays the time.
Lots of applications in everyday life and at work

Findoo Watch is a tool that you simply cannot do without when examining hard-to-reach areas. You can now check pipes, cables or the engine compartment in your car for cracks or weak points with minimal effort. Or take a look under kitchen units, showers and bathtubs without having to spend ages taking them apart first. Using the magnet or hook, you can rescue keys, rings or lost screws from the drain pipe. - With Findoo Watch, you won't miss a thing.

8.5 mm endoscope camera with 61 mm (2.4") wristband monitor for displaying live images and taking photos/recording videos

Technical data:

Camera/handle
• Shutter release on the handle
• Endoscope camera with 80 cm of usable length
• Effective resolution: 640 x 480 pixels
• Automatic image sharpness control thanks to Fixed Focus function
• White LEDs (dimmable)
• Horizontal viewing angle: 65°
• Waterproof camera head (IP67) with 8.5 mm diameter
• Weight: 80 g
• Dimensions: 120 x 65 x 50 mm

Monitor
• 61 mm (2.4") TFT colour monitor with wristband for wearing on the wrist
• Photo and video recording on microSD card (up to 32 GB/Class 4 or higher)
• Image resolution: 480 x 234 pixels
• 6x digital zoom for detailed images
• Operating temperature: -10°C to +50°C
• Splashproof
• Weight: 105 g
• Dimensions: 76 x 62 x 27 mm

Included with delivery
• Endoscope camera, TFT colour monitor, accessories (mirror, hook, magnet), AV cable, USB cable, operating instructions
• Power supply: Li-ion battery (battery life: approx. 150 min.)



Manufacturer : DNT
Factory number : 52160
Package weight : 0.936 kg
Technical information
  • General
    • Type
    • Endoscope camera
    • Design
    • 0.3 MP
    • Temperatur max.
    • -10 ... +50
    • Colour
    • Black/red
  • Implementation
    • Type of battery
    • Li-ion battery
  • Measures
    • Ø
    • 8.5 mm
Datasheet/manual