reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DNT DIGIMICRO2.0 :: 2-megapixel camera microscope, USB

Item-No.: DNT DIGIMICRO2.0
€55,20
Category of goods: 0


DigiMicro 2.0 Scale

  • Product Description
  • Technical information
  • General
    • Type
    • Digital microscope
    • Technology
    • 10 - 200x magnification
    • Design
    • 2 MP
    • Colour
    • Black
  • Interfaces
    • Connection
    • USB

DNT DigiMirco 2.0 Scale
2-megapixel camera microscope with 200x magnification and specialist software for true-to-scale distance, angle and area measurements in the micrometre range

DigiMicro 2.0 Scale is ideal for microscopic examination of all kinds of surfaces. Thanks to special software, it is also suitable for true-to-scale measurement of distances, areas, angles and radii of the magnified objects up to an accuracy in the micrometre range (1 µm= 1/1000 mm).

DigiMicro 2.0 Scale is simply and directly connected to the PC via USB 2.0; power supply is automatic. Equipped with 4 white LEDs, DigiMicro 2.0 Scale magnifies up to 200x and has an integrated 2.0-megapixel camera (5.0 megapixels interpolated) that produces razor-sharp images and even videos of the magnified objects.

How does DigiMicro 2.0 Scale work?
DigiMicro 2.0 Scale works like a digital camera: the objects are magnified, photographed or filmed and the images immediately transferred to the computer or laptop via the USB port. An image resolution of 2.0 megapixels enables the DigiMicro 2.0 Scale to capture even the smallest details.

Areas of application - also ideal for use in industry and research
Its digital technology opens up a completely new and exciting range of applications. DigiMicro 2.0 Scale is suitable not only for school or hobbyists, but also for professional research applications, for instance in conjunction with industrial surface inspections. Store photos and videos captured on the microscope or e-mail to friends or business partners at the touch of a button.

Connectivity
• Connection via USB 2.0 (reduced resolution if using USB 1.1)
• Power supply via USB port
• Works with Windows 2000, Windows XP, Windows Vista

Recording formats
• 2.0-megapixel CMOS image sensor
• Image resolution: 1600 x 1200 (depending on screen resolution and USB 2.0), interpolated image resolution 2560x2048
• 2896 DPI resolution in line with USAF-1951
• Video resolution 160x120, 320x240, 352x288, 640x480, 800x600, 1024x768, 1280x1024, 1600x1200
• Magnification from 10x to 200x
• AVI video format

Equipment
• Software for accurate measurements of distances and areas of the magnified object
• Dual Axis 27X & 100x microscope lens
• Lighting: 4 white LEDs

Housing
• Dimensions: 110 x 33 mm
• Colour: black (soft rubber)

Included with delivery
• Camera, stand, USB cable, user manual, software



Manufacturer : DNT
Factory number : 52092
Package weight : 0.335 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital microscope
    • Technology
    • 10 - 200x magnification
    • Design
    • 2 MP
    • Colour
    • Black
  • Interfaces
    • Connection
    • USB
Datasheet/manual