reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DNT DIGI WLAN :: Endoscope camera with WIFI image transfer


DNT DIGI WLAN

  • Product Description
  • Technical information
  • General
    • Type
    • WiFi endoscope camera
    • Design
    • 0.3 MP
    • Temperatur max.
    • -10 ... +50
    • Colour
    • Black/blue
  • Implementation
    • Type of battery
    • 4x AA (Mignon)
  • Measures
    • Ø
    • 9 mm
  • Interfaces
    • Connection
    • Wi-Fi

Extremely robust, waterproof professional endoscope camera with image transfer to smartphone or tablet

Specifically designed for professional use in conjunction with Android smartphones, iPhones and iPads, Findoo WIFI provides optimum convenience for investigating cavities, pipes, auto mechanics and in the construction industry.

The Findoo WIFI images can be viewed and recorded directly on your smartphone or tablet using the associated app. The complete enclosure is splash proof; the inspection cable is also waterproof.

Wireless image transfer via direct WIFI connection to smartphone

The images from the mini camera are sent directly to the screen of your smartphone or tablet via WIFI connection. Installation is simple: Findoo WIFI identifies itself as a wireless internet hotspot - smartphones or tablets up to 10 metres away simply connect to the camera via WIFI. An associated app available for Android and IOS systems can be purchased for free in the app store. Images from the camera are shown on the smartphone/tablet high-resolution display and can be stored there or forwarded by email. The camera is powered by 4 AA batteries.

Many applications in hobbies and professions

Findoo Wifi is a real every-day assistant. Ideal for hobbies or professions such as in vehicle repair, workshop tasks, cleaning and maintenance, or simply to look into areas otherwise hidden from the eye.

Camera/handheld device

Connection to Smartphones via integrated WIFI hotspot
App for Android smartphones (from Android 2.2) and iPhone/iPad (from IOS 4.3.)
Endoscope camera with 1 m usable length
0.28-mm (1/9") CMOS sensor
Effective resolution: 640 x 480 pixels
Automatic image sharpness control thanks to Fixed Focus function
White LEDs (dimmable)
Horizontal viewing angle: 48°
Waterproof camera head (IP67) with 9-mm diameter
Operating temperature: -10°C - +50°C
Power supply: 4 x AA batteries
Dimensions: 233.5 x 120 x 42.5 mm
Weight: 452 g


Included with delivery:
Endoscope camera, attachment accessories (mirror, hook, magnet), 4 AA batteries, user manual

Smartphone not included.



Manufacturer : DNT
Factory number : 52121
Package weight : 1.044 kg
RoHS : conform
Technical information
  • General
    • Type
    • WiFi endoscope camera
    • Design
    • 0.3 MP
    • Temperatur max.
    • -10 ... +50
    • Colour
    • Black/blue
  • Implementation
    • Type of battery
    • 4x AA (Mignon)
  • Measures
    • Ø
    • 9 mm
  • Interfaces
    • Connection
    • Wi-Fi
Datasheet/manual