reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DNT DIGI LAB 5 :: Digital camera microscope DigiMicro Lab5.0

Item-No.: DNT DIGI LAB 5
€148,95
Category of goods: 0


DNT DIGI LAB 5

  • Product Description
  • Technical information
  • General
    • Type
    • Digital microscope
    • Technology
    • 500x magnification
    • Design
    • With display
    • Colour
    • Black/white
  • Implementation
    • Type of battery
    • Li-ion battery
  • Measures
    • Width
    • 103 mm
    • Height
    • 146 mm
    • Depth
    • 230 mm
  • Interfaces
    • Connection
    • USB, SD
  • Packaging
    • Packaging
    • Incl. software
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Digital camera microscope with 500x magnification,

photo and video recording as well as 8.9-cm (3.5") TFT colour display

DigiMicro Lab5.0 is ideal for microscopic examination of all kinds of objects. Thanks to special software, it is suitable for accurate measurement of distances, areas, angles and radii of the magnified objects up to a micrometre resolution (= 1/1000 mm). Equipped with 8 white LEDs, the microscope magnifies up to 500x to record even the smallest details in image or video. The integrated 5-megapixel camera (12 megapixels interpolated) also delivers razor-sharp images of the magnified object. The zoom button magnifies image details directly on the TFT colour monitor and plays videos.

How does the DigiMicro Lab5.0 work?

The 8.9-cm (3.5") colour display and the lithium-ion battery pack turn the DigiMicro Lab5.0 into a mobile laboratory. In stationary operation, software with a Live View function and 200x magnification can be used on a PC. The AV output allows images to be viewed on TV or projector - ideal for presentations and training. As in digital cameras, photos and/or video recordings are recorded to MicroSD card at the touch of a button. The timer function provides entirely new applications, e.g. delayed recordings or photo series for time-lapse documentation.

Areas of application - also ideal for use in industry and research

With its digital technology, the DigiMicro Lab5.0 is extremely versatile: it can be used to examine, accurately measure and photograph the smallest objects at home or on the go, in schools, universities, research and industry, hobbies and leisure. The included software can be used to store, archive and process photos and videos and send them by e-mail to friends or business partners.

PC digital microscope with 5 megapixels, 500x zoom and special software for accurate measurements.

General
• Stores independently of PC on MicroSD cards up to 32 GB
• Connection via USB 2.0
• AV output for TV connection
• Works with Windows XP SP2, Windows Vista, Windows 7, Mac from 10.6 (measuring software only works with Windows)
Camera details
• CMOS image sensor, 5 megapixels
• Image resolution: 12 million (interpolated), 9 million (interpolated), 5 million, 3 million, 1.3 million, VGA
• Resolution for video recording: VGA and QVGA
Features
• Focus: 10 to 30 mm
• Save image button
• Digital zoom button (4x)
• Timed recording
• Magnification approximately 20x and 200x, 500x (with reference to 5-megapixel resolution)
• Software with calibration function for accurate measurements of distances and areas
• Adjustable slide with detent
• High-quality microscope lens
• Lighting: 8 white LEDs
• Lithium-ion battery pack for mobile use
• Power supply: power supply unit, lithium-ion battery pack 3.7 V
Enclosure
• Dimensions: 103 x 146 x 230 mm
• Colour: black/white
• Weight: 757 g
Included with delivery
• Microscope unit, lithium-ion battery pack, USB cable, user manual, software



Manufacturer : DNT
Factory number : 52143
Package weight : 1.285 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital microscope
    • Technology
    • 500x magnification
    • Design
    • With display
    • Colour
    • Black/white
  • Implementation
    • Type of battery
    • Li-ion battery
  • Measures
    • Width
    • 103 mm
    • Height
    • 146 mm
    • Depth
    • 230 mm
  • Interfaces
    • Connection
    • USB, SD
  • Packaging
    • Packaging
    • Incl. software
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual