reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GF M8-50 :: Balancing housing foot, length 50 mm

Item-No.: GF M8-50
€2,35
Category of goods: 1 = discountable

GF M8-50

  • Product Description
  • Technical information
  • General
    • Type
    • Balancing housing foot
    • Design
    • M8 threaded rod
    • Material
    • Polypropylene
    • Colour
    • Black
  • Measures
    • Ø
    • 38.0 mm
    • Length
    • 50.0 mm

Balancing housing foot with M8 threaded rod.



Package weight : 0.029 kg
RoHS : conform
Technical information
  • General
    • Type
    • Balancing housing foot
    • Design
    • M8 threaded rod
    • Material
    • Polypropylene
    • Colour
    • Black
  • Measures
    • Ø
    • 38.0 mm
    • Length
    • 50.0 mm
Datasheet/manual