reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GF 63 :: 75 x elastic adhesive base, Ø 7.9 x 2.2 mm

Item-No.: GF 63
€3,50
Category of goods: 1

GF 63

  • Product Description
  • Technical information
  • General
    • Type
    • Elastic adhesive feet
    • Design
    • Self-adhesive, non-abrasive
    • Material
    • Polyurethane
    • Colour
    • Clear
  • Measures
    • Ø
    • 7.9 mm
    • Height
    • 2.2 mm
  • Packaging
    • Packaging
    • Pack of 75

Clear, round elastic adhesive base

Made from polyurethane, self-adhesive, slip and abrasion-resistant.



Package weight : 0.024 kg
RoHS : conform
Technical information
  • General
    • Type
    • Elastic adhesive feet
    • Design
    • Self-adhesive, non-abrasive
    • Material
    • Polyurethane
    • Colour
    • Clear
  • Measures
    • Ø
    • 7.9 mm
    • Height
    • 2.2 mm
  • Packaging
    • Packaging
    • Pack of 75
Datasheet/manual