reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GF 3 :: Push-in enclosure foot, installation Ø 17 mm

Item-No.: GF 3
€0,13
Category of goods: 1


GF 3

  • Product Description
  • Technical information
  • General
    • Type
    • Press-in buffer
    • Material
    • Soft PVC
    • Colour
    • Black
    • Temperatur max.
    • 80
  • Measures
    • Ø
    • 17 (5) mm
    • Height
    • 10 (3,5) mm

PVC push-in enclosure foot



Package weight : 0.0009 kg
RoHS : conform
Technical information
  • General
    • Type
    • Press-in buffer
    • Material
    • Soft PVC
    • Colour
    • Black
    • Temperatur max.
    • 80
  • Measures
    • Ø
    • 17 (5) mm
    • Height
    • 10 (3,5) mm
Datasheet/manual