reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GF 2 :: Screw buffer, black, Ø 17.0 x 9.0 mm

Item-No.: GF 2
€0,17
Category of goods: 1


GF 2

  • Product Description
  • Technical information
  • General
    • Type
    • Screw buffer
    • Material
    • Soft PVC
    • Colour
    • Black
    • Temperatur max.
    • 80
  • Measures
    • Ø
    • 17.5 mm
    • Height
    • 9.0 mm

Black screw buffer.

• Implementation Ø3.2 mm for M3 screw



Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Screw buffer
    • Material
    • Soft PVC
    • Colour
    • Black
    • Temperatur max.
    • 80
  • Measures
    • Ø
    • 17.5 mm
    • Height
    • 9.0 mm
Datasheet/manual