reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GF 16 :: Enclosure foot Ø 17.0 x 11.0 mm

Item-No.: GF 16
€0,32
Category of goods: 1 = discountable

GF 16

  • Product Description
  • Technical information
  • General
    • Type
    • Press-in buffer
    • Design
    • 7.0 +0.1 mm bore Ø
  • Measures
    • Ø
    • 17.0 mm
    • Height
    • 11.0 mm

Enclosure foot

When inserting the foot in the locating hole (continuity or blind hole) the part is mounted by simultaneously pressing in the pin.



Package weight : 0.00188 kg
RoHS : conform
Technical information
  • General
    • Type
    • Press-in buffer
    • Design
    • 7.0 +0.1 mm bore Ø
  • Measures
    • Ø
    • 17.0 mm
    • Height
    • 11.0 mm
Datasheet/manual