reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GF 1 :: Push-in enclosure foot, installation Ø 6 mm

Item-No.: GF 1
€0,11
Category of goods: 1


GF 1

  • Product Description
  • Technical information
  • General
    • Type
    • Press-in buffer
    • Colour
    • Black
  • Measures
    • Ø
    • 6.0 mm
    • Height
    • 5.0 mm

PVC push-in enclosure foot



Package weight : 0.0004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Press-in buffer
    • Colour
    • Black
  • Measures
    • Ø
    • 6.0 mm
    • Height
    • 5.0 mm
Datasheet/manual