reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VT-7029 :: LED emergency waterproof lamp, 1500 mm, 58 W, 6500 K

Item-No.: VT-7029
€99,99
Category of goods: 1


VT-558

  • Product Description
  • Technical information
  • General
    • Type
    • LED emergency light
    • Technology
    • LED
    • Design
    • With battery
    • Material
    • Plastic, aluminium
  • Electrical values
    • Performance
    • 58 W
    • Voltage
    • 220 - 240 V
  • Lamp properties
    • Light current
    • 5000 lm
    • Average rated life
    • 20000 h
    • Switching Cycles
    • 15000
    • Electrical power factor
    • >0.9
    • weighted consumtion
    • 58 kWh/1.000 h
    • Color rendering
    • 80 Ra
  • Implementation
    • Angle of radiation
    • 120 °
    • Color temperature
    • 6000
    • Protection class
    • IP65
  • Measures
    • Length
    • 1565 mm
    • Width
    • 130 mm
    • Depth
    • 92 mm
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 86 lm/W

  • battery capacity: 2.2 AH, 7,2 V
  • charging time: 24 H
  • working time: 3 H
  • perfect replacement for traditional fittings as they are more flexible & eff icient
  • work perfectly in extreme temperatures from -20º to +45º without any adverse effects
  • specifically designed for Outdoor use
  • IP65/67 Protection Rating to ensure safety
  • used for Gardens, Outdoor Residential Areas, Walkways & Passages,Driveways, Fountains, Lawns,Entrance, Patio or Terrace and similar environments




Manufacturer : V-TAC
Factory number : 7029
Package weight : 3.2 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED emergency light
    • Technology
    • LED
    • Design
    • With battery
    • Material
    • Plastic, aluminium
  • Electrical values
    • Performance
    • 58 W
    • Voltage
    • 220 - 240 V
  • Lamp properties
    • Light current
    • 5000 lm
    • Average rated life
    • 20000 h
    • Switching Cycles
    • 15000
    • Electrical power factor
    • >0.9
    • weighted consumtion
    • 58 kWh/1.000 h
    • Color rendering
    • 80 Ra
  • Implementation
    • Angle of radiation
    • 120 °
    • Color temperature
    • 6000
    • Protection class
    • IP65
  • Measures
    • Length
    • 1565 mm
    • Width
    • 130 mm
    • Depth
    • 92 mm
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 86 lm/W
Datasheet/manual