reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NOTLEUCHTE 72 :: Emergency light with 72 LEDs, 4 V 2.4 Ah battery included

Item-No.: NOTLEUCHTE 72
€13,95
Category of goods: 1

NOTLEUCHTE 72

  • Product Description
  • Technical information
  • General
    • Type
    • Emergency light
    • Technology
    • LED
  • Electrical values
    • Voltage
    • 230 V
  • Measures
    • Width
    • 380 mm
    • Height
    • 60 mm
    • Depth
    • 45 mm

Emergency light with 72 LEDs and battery. Universal emergency light for home/office/garden etc. Switches on automatically in the event of a power cut and can provide light for up to four hours in battery mode.

  • 72 LEDs, 4 V/2.4 Ah battery (maintenance free)

  • Charge indicator/overcharge protection/deep discharge protection function

  • Selector switch (50% light output/OFF/100% light output)

  • Fixture for hanging

  • Dimensions approx. 380 x 60 x 45 mm (L x W x H). Weight approx. 580 g. Operates at 230 V/50 Hz

  • Not suitable for household room lighting




Package weight : 0.637 kg
RoHS : conform
Technical information
  • General
    • Type
    • Emergency light
    • Technology
    • LED
  • Electrical values
    • Voltage
    • 230 V
  • Measures
    • Width
    • 380 mm
    • Height
    • 60 mm
    • Depth
    • 45 mm
Datasheet/manual