reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 27980 :: LED Guide - emergency lighting, IP54

Item-No.: HEIT 27980
€132,10
Category of goods: 0

HEIT 27980

  • Product Description
  • Technical information
  • General
    • Type
    • Emergency lighting
    • Technology
    • LED
    • Design
    • Wall and ceiling lamp, pendant luminaire
  • Specials
    • Specification
    • Emergency exit
  • Electrical values
    • Performance
    • 2 W
    • Voltage
    • 230 V

Enclosure made of sturdy plastic

• 6 LEDs approx. 2 W
• Battery 3.6 V 0.5 Ah, maintenance-free
• Integrated LED ballast
• Flat design
• Visibility radius: 22 m
• Deep discharge protection with integrated lock-out
• Suitable for all types of installation: wall, ceiling, pendulum and boom mounting
• Includes 4 pictograms
• For indoor and outdoor use

Technical data:
230 VAC, 6 LEDs, includes battery, 4.8 V, 0.5 Ah
Product dimensions
Length: 250 mm depth: 34 mm height 174 mm

No energy label, in accordance with EU-VO 874/2012 Art. 1 (2), b + g / Deco /Special



Manufacturer : HEITRONIC
Factory number : 27980
Package weight : 0.532 kg
RoHS : conform
Technical information
  • General
    • Type
    • Emergency lighting
    • Technology
    • LED
    • Design
    • Wall and ceiling lamp, pendant luminaire
  • Specials
    • Specification
    • Emergency exit
  • Electrical values
    • Performance
    • 2 W
    • Voltage
    • 230 V
Datasheet/manual