reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 27966 :: LED Guide - emergency lighting, IP54

Item-No.: HEIT 27966
€87,95
Category of goods: 0

HEIT 27966

  • Product Description
  • Technical information
  • General
    • Type
    • Emergency lighting
    • Technology
    • LED
    • Design
    • Wall and ceiling lamp
  • Specials
    • Specification
    • Emergency exit
  • Electrical values
    • Performance
    • 1 W
    • Voltage
    • 230 V
  • Measures
    • Width
    • 370 mm
    • Height
    • 130 mm
    • Depth
    • 93 mm

Single illuminant with NC battery

• White plastic enclosure
• Opal plastic hood
• Battery 2.4 V 4 Ah maintenance-free
• Maximum battery life: 3 hours
• 1 W LED
• Integrated ballast
• Made in Germany
• Wall and ceiling mounting
• Visibility radius: 18 m
• Includes 3 pictograms in accordance with ASR A 1.3
• For indoor and outdoor use

Technical data:

230VAC, 50-60 Hz, LED technology, 1 W, 4.8 V, 0.8 Ah
NC battery
Product dimensions
Length: approx. 370 mm, depth: approx. 93 mm, height: approx.
130 mm

No energy label, in accordance with EU-VO 874/2012 Art. 1 (2), b + g / Deco /Special



Manufacturer : HEITRONIC
Factory number : 27966
Package weight : 1.091 kg
RoHS : conform
Technical information
  • General
    • Type
    • Emergency lighting
    • Technology
    • LED
    • Design
    • Wall and ceiling lamp
  • Specials
    • Specification
    • Emergency exit
  • Electrical values
    • Performance
    • 1 W
    • Voltage
    • 230 V
  • Measures
    • Width
    • 370 mm
    • Height
    • 130 mm
    • Depth
    • 93 mm
Datasheet/manual