reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ELRO SA68IS :: Wireless indoor siren, 868 MHz


ELRO SA68IS

  • Product Description
  • Technical information
  • General
    • Model
    • For ELRO alarm systems
    • Type
    • Siren
    • Design
    • Indoor
    • Technology
    • Radio

Accessories for ELRO wireless alarm systems

• Piezo siren, 110 db.
• Suitable for sounding alarm in the event of unauthorised intervention.
• Warning indicator when battery power is low.

Works with battery or power supply unit (not included).



Manufacturer : ELRO
Factory number : SA68IS
Package weight : 0.577 kg
RoHS : conform
Technical information
  • General
    • Model
    • For ELRO alarm systems
    • Type
    • Siren
    • Design
    • Indoor
    • Technology
    • Radio
Datasheet/manual