reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ELRO SA68B :: Wireless smoke detector, 868 MHz

Item-No.: ELRO SA68B
€53,50
Category of goods: 0

ELRO SA68B

  • Product Description
  • Technical information
  • General
    • Model
    • For ELRO alarm systems
    • Type
    • Smoke detector
    • Technology
    • Radio

Accessories for ELRO wireless alarm systems

• Early response to smoke
• 90 dB alarm signal
• Wireless up to 75 m via 868 MHz
• Automatic house code
• Low battery indicator

Includes 9-volt battery



Manufacturer : ELRO
Factory number : SA68B
Package weight : 0.266 kg
RoHS : conform
Technical information
  • General
    • Model
    • For ELRO alarm systems
    • Type
    • Smoke detector
    • Technology
    • Radio
Datasheet/manual