reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ELRO HIS20S :: Wireless alarm and automation system set, 868 MHz

Item-No.: ELRO HIS20S
€399,00
Category of goods: 0
Bargain Item!
Limited amount available.


ELRO HIS20S

  • Product Description
  • Technical information
  • General
    • Modelname
    • HIS20
    • Type
    • Alarm system + home automation
    • Technology
    • Radio
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact

SECURITY AND DOMOTICA SYSTEM, alarm system and house automation system combined in a single device

Create a safe and warm environment in your home.

Intelligent control with three buttons to select your own scenes, bright LCD screen, illuminated soft-touch buttons, LED, three intelligent "scene" buttons, panic button, user-friendly PC application

* Switches the light on in an emergency
* Can create 16 scenes, 16 timers and 32 situation settings
* Switches the light on at a fixed time when you are on holiday
* Supports a total of 32 receivers
* Connect a PC to a wireless USB dongle for simple set-up
* Supports a total of 32 wireless and four wired alarm zones
* Alarm message by voice output
* Integrated phone dialler
* Digital signal for alarm control panel
* Illuminated display and keypad
* Alarm for drop in voltage
* Up to eight personal pin codes
* Built-in beep mode
* Function confirmation message by voice output
* Fully protected against tampering
* Status LEDs
* Alarm memory
* Immediate or delayed alarm
* "Battery low" display
* Loud built-in siren
* Backup battery

Included with delivery:
• Control panel
• Wireless USB dongle to connect the system to a PC
• Plug-in receiver to switch the light on and off
• Wall switch to switch the light on and off
• Remote control to control the alarm system
• Magnetic detector to secure a door or a window
• PIR detector to secure the entire area

User-friendly software - Special scene settings (for home, night, absence) - Combine alarm and Domotica in a single scene - Timer settings to turn on lights and other devices - The alarm can be divided into sections, such as for night - The administrator and up to seven users have their own pin codes

The alarm sensors from the ELRO HA series can be used.

Hybrid system: Alarm functions with 868 MHz, switching functions with 433 MHz.



Manufacturer : ELRO
Factory number : HIS20S
Package weight : 2.66 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • HIS20
    • Type
    • Alarm system + home automation
    • Technology
    • Radio
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact
Datasheet/manual