reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ELRO HA68S :: Wireless alarm system set, 868 MHz

Item-No.: ELRO HA68S
€327,10
Category of goods: 0


ELRO HA68S

  • Product Description
  • Technical information
  • General
    • Type
    • Alarm system
    • Design
    • Control panel + set
    • Technology
    • Radio

Multi-zone alarm system

Set of two motion detectors, two magnetic contacts and remote control

• 32 wireless and four wired zones

Alarm control panel with easy-to-read display and built-in siren

• Voice control
• Secure alarm transmission
• 868 MHz to approx. range of 75 m
• Simple self-monitored housecode input
• Four user PIN codes and one master PIN code
• Built-in phone dialler
• Built-in digital dialler for emergency call centre

Access and alarm delay individually adjustable

• Includes battery
• Remote control by telephone
• System can be switched in two alarm groups
• Long-life rechargeable battery (four years)



Manufacturer : ELRO
Factory number : HA68S
Package weight : 3.268 kg
RoHS : conform
Technical information
  • General
    • Type
    • Alarm system
    • Design
    • Control panel + set
    • Technology
    • Radio