reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RAD 105 10/63 :: Electrolytic capacitor, 105°C, spacing 2.0 mm

Item-No.: RAD 105 10/63
€0,04
Category of goods: 1 = discountable

RAD 105 10/63

  • Product Description
  • Technical information
  • Electrical values
    • Capacitance
    • 10 µF
    • Voltage
    • 63 V
  • General
    • Durability
    • 1.000 ... 2.000
    • Mounting form
    • Radial
    • Temperatur max.
    • 105
    • Tolerance
    • 20 %
    • Type
    • Electrolytic capacitor
  • Measures
    • Content spacing
    • 2 mm
    • Height
    • 11,0 mm
    • Ø
    • 5,0 mm

Electrolytic capacitor, 10 µ, 63 V, 105°C

Miniaturised design for industrial applications.



Package weight : 0.002 kg
RoHS : conform
Technical information
  • Electrical values
    • Capacitance
    • 10 µF
    • Voltage
    • 63 V
  • General
    • Durability
    • 1.000 ... 2.000
    • Mounting form
    • Radial
    • Temperatur max.
    • 105
    • Tolerance
    • 20 %
    • Type
    • Electrolytic capacitor
  • Measures
    • Content spacing
    • 2 mm
    • Height
    • 11,0 mm
    • Ø
    • 5,0 mm