reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KONTAKT 238 :: Cleaner 601, 200 ml — precision cleaner

Item-No.: KONTAKT 238
€7,30
Category of goods: 1

REINIGER 601 200 ml

  • Product Description
  • Technical information
  • General
    • Type
    • Cleaner for sensitive materials
    • Design
    • Cleaner 601
  • Implementation
    • Content
    • 200 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H222, H229, H315, H336, H412
    • P-statements
    • P102, P210, P211, P251, P410, P412, P501
    • UN-number
    • UN 1950
    • Class
    • 2
    • Classification Code
    • 5F
    • Content
    • 200
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.1
    • Packaging (cargo)
    • None

Cleaner 601 from CRC Industries

Mild precision cleaner for electronics and fine mechanics. Universal cleaner for PC, HIFI, video equipment, model making etc. Non-conductive, evaporates quickly and without leaving any residue. Due to its mild cleansing action particularly ideal for delicate components and materials, such as plastic or rubber. Removes contamination from dust, oil and grease without leaving residues.

For heavier contamination we recommend CONTACT WL or DEGREASER 65.

Can size: 200 ml
  • GHS02GHS04GHS07GHS09
  • Hazard statements

    H222Extremely flammable aerosol.

    H229Pressurised container: May burst if heated.

    H315Causes skin irritation.

    H336May cause drowsiness or dizziness.

    H412Harmful to aquatic life with long lasting effects.

  • Safety instructions

    P102Keep out of reach of children.

    P210Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.

    P211Do not spray on an open flame or other ignition source.

    P251Do not pierce or burn, aven after use.

    P410Protect from sunlight.

    P412Do not expose to temperatures exceeding 50°C/ 122°F.

    P501Dispose of contents/container to: see safety data sheet


    For further information see Safety Data Sheet.



Manufacturer : CRC-KONTAKTCHEMIE
Factory number : 728 09
Package weight : 0.216 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cleaner for sensitive materials
    • Design
    • Cleaner 601
  • Implementation
    • Content
    • 200 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H222, H229, H315, H336, H412
    • P-statements
    • P102, P210, P211, P251, P410, P412, P501
    • UN-number
    • UN 1950
    • Class
    • 2
    • Classification Code
    • 5F
    • Content
    • 200
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.1
    • Packaging (cargo)
    • None