reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KONTAKT 233 :: Video 90, 400 ml — video and magnetic head cleaner

Item-No.: KONTAKT 233
€10,40
Category of goods: 1


VIDEO 90 400 ML

  • Product Description
  • Technical information
  • General
    • Type
    • Cleaner for magnetic recording devices
    • Design
    • Video 90
  • Implementation
    • Content
    • 400 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H222, H229, H315, H336, H411
    • P-statements
    • P102, P210, P211, P251, P271, P410, P412
    • UN-number
    • UN 1950
    • Class
    • 2
    • Classification Code
    • 5F
    • Content
    • 400
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.1
    • Packaging (cargo)
    • None

Video 90 from CRC Industries

Special cleaner for magnetic and tape heads. Mild and material compatible, removes tape abrasion, dust or oil from video recorders, tape recorders or players, cassette recorders, projectors or floppy disc drives. VIDEO 90 cleans magnetic heads and ensures clear images and a pure sound.

Can size: 400 ml
  • GHS02GHS04GHS07GHS09
  • Hazard statements

    H222Extremely flammable aerosol.

    H229Pressurised container: May burst if heated.

    H315Causes skin irritation.

    H336May cause drowsiness or dizziness.

    H411Toxic to aquatic life with long lasting effects.

  • Safety instructions

    P102Keep out of reach of children.

    P210Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.

    P211Do not spray on an open flame or other ignition source.

    P251Do not pierce or burn, aven after use.

    P271Use only outdoors or in a well-ventilated area.

    P410Protect from sunlight.

    P412Do not expose to temperatures exceeding 50°C/ 122°F.


    For further information see Safety Data Sheet.



Manufacturer : CRC-KONTAKTCHEMIE
Factory number : 723 13
Package weight : 0.372 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cleaner for magnetic recording devices
    • Design
    • Video 90
  • Implementation
    • Content
    • 400 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H222, H229, H315, H336, H411
    • P-statements
    • P102, P210, P211, P251, P271, P410, P412
    • UN-number
    • UN 1950
    • Class
    • 2
    • Classification Code
    • 5F
    • Content
    • 400
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.1
    • Packaging (cargo)
    • None