reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RAD 470/100 :: Electrolytic capacitor, 16 x 31.5 mm, spacing 7.5 mm

Item-No.: RAD 470/100
€0,32
Category of goods: 1


RAD 470/100

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Radial
    • Type
    • Electrolytic capacitor
    • Tolerance
    • 20 %
    • Temperatur max.
    • -40 ... +85
  • Electrical values
    • Capacitance
    • 470 µF
    • Voltage
    • 100 V
  • Measures
    • Content spacing
    • 7,5 mm
    • Ø
    • 16,0 mm
    • Height
    • 31,5 mm

Radial electrolytic capacitor, 470 µF/100 V



Package weight : 0.0085 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Radial
    • Type
    • Electrolytic capacitor
    • Tolerance
    • 20 %
    • Temperatur max.
    • -40 ... +85
  • Electrical values
    • Capacitance
    • 470 µF
    • Voltage
    • 100 V
  • Measures
    • Content spacing
    • 7,5 mm
    • Ø
    • 16,0 mm
    • Height
    • 31,5 mm