reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RAD 220/35 :: Electrolytic capacitor, 10 x 12.5 mm, spacing 5.0 mm

Item-No.: RAD 220/35
€0,05
Category of goods: 1 = discountable

RAD 220/35

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Radial
    • Type
    • Electrolytic capacitor
    • Tolerance
    • 20 %
    • Temperatur max.
    • -40 ... +85
  • Electrical values
    • Capacitance
    • 220 µF
    • Voltage
    • 36 V
  • Measures
    • Content spacing
    • 5,0 mm
    • Ø
    • 10,0 mm
    • Height
    • 12,5 mm

Radial electrolytic capacitor, 220 µF/35 V



Package weight : 0.0016 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Radial
    • Type
    • Electrolytic capacitor
    • Tolerance
    • 20 %
    • Temperatur max.
    • -40 ... +85
  • Electrical values
    • Capacitance
    • 220 µF
    • Voltage
    • 36 V
  • Measures
    • Content spacing
    • 5,0 mm
    • Ø
    • 10,0 mm
    • Height
    • 12,5 mm