reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AX 4.700/63 :: Axial electrolytic capacitor, 4700 µF/63 V

Item-No.: AX 4.700/63
€4,25
Category of goods: 1


AX 4.700/63

  • Product Description
  • Technical information
  • General
    • Type
    • Electrolytic capacitor
    • Mounting form
    • Axial
    • Tolerance
    • 20 %
    • Temperatur max.
    • -40 ... +85
  • Electrical values
    • Capacitance
    • 4.700 µF
    • Voltage
    • 63 V

Axial electrolytic capacitor 4,700 µF/63 V



Package weight : 0.0303 kg
RoHS : conform
Technical information
  • General
    • Type
    • Electrolytic capacitor
    • Mounting form
    • Axial
    • Tolerance
    • 20 %
    • Temperatur max.
    • -40 ... +85
  • Electrical values
    • Capacitance
    • 4.700 µF
    • Voltage
    • 63 V
Datasheet/manual