reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AX 220/35 :: Axial electrolytic capacitor, 220 µF/35 V

Item-No.: AX 220/35
€0,24
Category of goods: 1


AX 220/35

  • Product Description
  • Technical information
  • General
    • Type
    • Electrolytic capacitor
    • Mounting form
    • Axial
    • Tolerance
    • 20 %
    • Temperatur max.
    • -40 ... +85
  • Electrical values
    • Capacitance
    • 220 µF
    • Voltage
    • 35 V
  • Measures
    • Ø
    • 8 mm
    • Length
    • 16 mm

Axial electrolytic capacitor 220 µF/35 V



Package weight : 0.0023 kg
RoHS : conform
Technical information
  • General
    • Type
    • Electrolytic capacitor
    • Mounting form
    • Axial
    • Tolerance
    • 20 %
    • Temperatur max.
    • -40 ... +85
  • Electrical values
    • Capacitance
    • 220 µF
    • Voltage
    • 35 V
  • Measures
    • Ø
    • 8 mm
    • Length
    • 16 mm
Datasheet/manual