reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AX 2.200/40 :: Axial electrolytic capacitor, 2200 µF/40 V

Item-No.: AX 2.200/40
€1,60
Category of goods: 1


AX 2.200/40

  • Product Description
  • Technical information
  • General
    • Type
    • Electrolytic capacitor
    • Mounting form
    • Axial
    • Tolerance
    • 20 %
    • Temperatur max.
    • -40 ... +85
  • Electrical values
    • Capacitance
    • 2.200 µF
    • Voltage
    • 40 V
  • Measures
    • Ø
    • 18 mm
    • Length
    • Max. 40 mm

Axial electrolytic capacitor 2,200 µF/40 V



Package weight : 0.0113 kg
RoHS : conform
Technical information
  • General
    • Type
    • Electrolytic capacitor
    • Mounting form
    • Axial
    • Tolerance
    • 20 %
    • Temperatur max.
    • -40 ... +85
  • Electrical values
    • Capacitance
    • 2.200 µF
    • Voltage
    • 40 V
  • Measures
    • Ø
    • 18 mm
    • Length
    • Max. 40 mm