reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AX 105 330/35 :: Axial electrolytic capacitor, 105°C, 10x21 mm, 330 µF/35 V, low

Item-No.: AX 105 330/35
€0,43
Category of goods: 1


AX 105 330/35

  • Product Description
  • Technical information
  • General
    • Type
    • Electrolytic capacitor
    • Mounting form
    • Axial
    • Tolerance
    • 20 %
    • Technology
    • For higher requirements
    • Temperatur max.
    • -40 ... +105
    • Durability
    • 2000 h
  • Electrical values
    • Capacitance
    • 330 µF
    • Voltage
    • 35 V
  • Measures
    • Ø
    • 10 mm
    • Length
    • 21 mm

Axial electrolytic capacitor for greater demands
Series ZA

• Life (charging process) of 2000 h at 105°C
• Low impedance and low ESR for high ripple currents and at high frequency
• Installed in switching power supplies and motherboards



Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Electrolytic capacitor
    • Mounting form
    • Axial
    • Tolerance
    • 20 %
    • Technology
    • For higher requirements
    • Temperatur max.
    • -40 ... +105
    • Durability
    • 2000 h
  • Electrical values
    • Capacitance
    • 330 µF
    • Voltage
    • 35 V
  • Measures
    • Ø
    • 10 mm
    • Length
    • 21 mm
Datasheet/manual