reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AX 105 2200/50 :: Axial electrolytic capacitor, 105°C, 18x40 mm, 2200 µF/50 V, low

Item-No.: AX 105 2200/50
€1,50
Category of goods: 1


ZA 2200M50V 18X40

  • Product Description
  • Technical information
  • General
    • Type
    • Electrolytic capacitor
    • Mounting form
    • Axial
    • Tolerance
    • 20 %
    • Technology
    • For higher requirements
    • Temperatur max.
    • -40 ... +105
    • Durability
    • 2000 h
  • Electrical values
    • Capacitance
    • 2.200 µF
    • Voltage
    • 50 V
  • Measures
    • Ø
    • 18 mm
    • Length
    • 40 mm

Axial electrolytic capacitor for greater demands
Series ZA

• Life (charging process) of 2000 h at 105°C
• Low impedance and low ESR for high ripple currents and at high frequency
• Installed in switching power supplies and motherboards



Package weight : 0.011 kg
RoHS : conform
Technical information
  • General
    • Type
    • Electrolytic capacitor
    • Mounting form
    • Axial
    • Tolerance
    • 20 %
    • Technology
    • For higher requirements
    • Temperatur max.
    • -40 ... +105
    • Durability
    • 2000 h
  • Electrical values
    • Capacitance
    • 2.200 µF
    • Voltage
    • 50 V
  • Measures
    • Ø
    • 18 mm
    • Length
    • 40 mm
Datasheet/manual