reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SVP 120/10 :: SMD-polymer aluminium, low ESR, 120 µ, 10 V

Item-No.: SVP 120/10
€0,99
Category of goods: 1 = discountable

SVP 120/10

  • Product Description
  • Technical information
  • Electrical values
    • Capacitance
    • 120 µF
    • Voltage
    • 10 V
  • General
    • Assembly
    • SMD
    • Durability
    • 2000 h
    • Temperatur max.
    • +105
    • Type
    • Polymer capacitor
  • Measures
    • Height
    • 6.9 mm
    • Ø
    • 8.0 mm

OS-CON is a solid aluminium capacitor with high conductive polymers. This module is characterised by low ESR and a very good noise reduction.

• Maintain low ESR with the help of the conductive polymer electrolyte.
• Long service life
• Excellent temperature characteristics
• High reliability

Application:
Smoothing, backup and bypass capacitor in various areas such as household appliances, computer hardware and industrial plant.



Manufacturer : PANASONIC
Factory number : 10SVP120M
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Electrical values
    • Capacitance
    • 120 µF
    • Voltage
    • 10 V
  • General
    • Assembly
    • SMD
    • Durability
    • 2000 h
    • Temperatur max.
    • +105
    • Type
    • Polymer capacitor
  • Measures
    • Height
    • 6.9 mm
    • Ø
    • 8.0 mm
Datasheet/manual