reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PXA 150/16 :: Electrolytic capacitor SMD, minimal low ESR, 150µF 16V

Item-No.: PXA 150/16
€0,90
Category of goods: 1 = discountable

PXA 150/16

  • Product Description
  • Technical information
  • Electrical values
    • Capacitance
    • 150 µF
    • Voltage
    • 150 V
  • General
    • Assembly
    • SMD
    • Durability
    • 2000 h
    • Temperatur max.
    • +105
    • Type
    • Polymer capacitor
  • Measures
    • Height
    • 7.7 mm
    • Ø
    • 10.0 mm

Polymer capacitor 150µF• 16V• 105°C
Dimensions: Ø 10 mm / height: 7.7 mm

• 105°C - for increased requirements
• Minimal Low ESR values
Approximately 1/20th of low ESR electrolytic capacitors
• High ripple current tolerance
Almost 10x as high as conventional electrolytic capacitors
• Ripple/ESR properties stable over the entire temperature range
• Endurance test 2000h
• NIPPON CHEMI-CON series PXA
• Temperature range -55°C to +105°C
• Capacitance tolerance: +-20%

Applications:
Mains adapters• Notebooks• PCs• Digital devices• Game consoles• Motherboards• Power supplies



Manufacturer : EUROPE CHEMI-CON
Factory number : APXA160ARA151MJ80G
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Electrical values
    • Capacitance
    • 150 µF
    • Voltage
    • 150 V
  • General
    • Assembly
    • SMD
    • Durability
    • 2000 h
    • Temperatur max.
    • +105
    • Type
    • Polymer capacitor
  • Measures
    • Height
    • 7.7 mm
    • Ø
    • 10.0 mm
Datasheet/manual