reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PXA 100/6,3 :: Electrolytic capacitor SMD, minimal low ESR, 100µF 6.3V

Item-No.: PXA 100/6,3
€0,43
Category of goods: 1


PXA 100/6,3

  • Product Description
  • Technical information
  • Electrical values
    • Capacitance
    • 100 µF
    • Voltage
    • 100 V
  • General
    • Assembly
    • SMD
    • Durability
    • 2000 h
    • Temperatur max.
    • +105
    • Type
    • Polymer capacitor
  • Measures
    • Height
    • 5.2 mm
    • Ø
    • 6.3 mm

Polymer capacitor 100µF• 6.3 V• 105°C
Dimensions: Ø 6.3 mm / height: 5.2 mm

• 105°C - for increased requirements
• Minimal Low ESR values
Approximately 1/20th of low ESR electrolytic capacitors
• High ripple current tolerance
Almost 10x as high as conventional electrolytic capacitors
• Ripple/ESR properties stable over the entire temperature range
• Endurance test 2000h
• NIPPON CHEMI-CON series PXA
• Temperature range -55°C to +105°C
• Capacitance tolerance: +-20%

Applications:
Mains adapters• Notebooks• PCs• Digital devices• Game consoles• Motherboards• Power supplies



Manufacturer : EUROPE CHEMI-CON
Factory number : APXA6R3ARA101MF55G
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Electrical values
    • Capacitance
    • 100 µF
    • Voltage
    • 100 V
  • General
    • Assembly
    • SMD
    • Durability
    • 2000 h
    • Temperatur max.
    • +105
    • Type
    • Polymer capacitor
  • Measures
    • Height
    • 5.2 mm
    • Ø
    • 6.3 mm
Datasheet/manual